RS Better World

Mascot Workwear 20583-797 Dark Navy Organic Cotton Polo Shirt M

Subtotal (1 unit)*

$46.41

(exc. GST)

$51.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.41

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS Stock No.:
120-455
Mfr. Part No.:
20583-797-010M ONE
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

M

Product Type

Polo Shirt

Colour

Dark Navy

Material

Organic Cotton

Sleeve Type

Short

Gender

Men

Series

20583-797

Closure Type

Button Placket

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Responsibly Sourced Materials

RoHS Status: Exempt

COO (Country of Origin):
BD
The MASCOT Polo shirt is made from organic cotton, grown without the use of pesticides or chemicals, ensuring environmental responsibility. It features a modern, close fit that allows for great freedom of movement, complemented by extra padding over the neck seam to prevent irritation.

Buttoned placket

Ribbed collar

Modern fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy