Portwest B210 Navy Polyester, Cotton Polo Shirt XS

Subtotal (1 unit)*

$24.11

(exc. GST)

$26.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.11

*price indicative

RS Stock No.:
103-334
Mfr. Part No.:
B210NARXS
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

XS

Product Type

Polo Shirt

Colour

Navy

Material

Polyester, Cotton

Sleeve Type

Short

Series

B210

Closure Type

Button Placket

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Portwest rugged polo shirt is made using pique knit polycotton fabric which is soft to touch and comfortable to wear. Features include a rib knitted collar and cuffs, matching buttons and a three button placket. Ideal for corporate wear and personalisation.

Ideal for corporate wear and custom finishes

Button placket opening

Rib collar and cuffs

Twin-stitched seams for extra durability

40+ UPF rated fabric to block 98% of UV rays

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy