Portwest B210 Navy Polyester, Cotton Polo Shirt 5XL

This image is representative of the product range

Subtotal (1 unit)*

$24.11

(exc. GST)

$26.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.11

*price indicative

RS Stock No.:
103-324
Mfr. Part No.:
B210NVR5XL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

5XL

Product Type

Polo Shirt

Colour

Navy

Material

Polyester, Cotton

Sleeve Type

Short

Series

B210

Closure Type

Button Placket

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
This rugged polo shirt is MADE using pique knit polycotton fabric which is soft to touch and comfortable to wear. Features include a rib knitted collar and cuffs, matching buttons and a three button placket. Ideal for corporate wear and personalisation.

Features


• Made using Pique knit polycotton fabric which is soft to touch and comfortable to wear
• Available in an excellent choice of corporate colours
• Ideal for corporate wear and custom finishes
• Button placket opening
• Rib collar and cuffs
• Twin-stitched seams for extra durability
• 40+ UPF rated fabric to Block 98% of UV RAYS

Shell Fabric : 65% Polyester, 35% Cotton 210g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy