Portwest B210 Navy Polyester, Cotton Polo Shirt L
- RS Stock No.:
- 103-330
- Mfr. Part No.:
- B210NVRL
- Brand:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
$22.97
(exc. GST)
$25.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.97 |
*price indicative
- RS Stock No.:
- 103-330
- Mfr. Part No.:
- B210NVRL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | L | |
| Product Type | Polo Shirt | |
| Colour | Navy | |
| Material | Polyester, Cotton | |
| Sleeve Type | Short | |
| Series | B210 | |
| Closure Type | Button Placket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size L | ||
Product Type Polo Shirt | ||
Colour Navy | ||
Material Polyester, Cotton | ||
Sleeve Type Short | ||
Series B210 | ||
Closure Type Button Placket | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
This rugged polo shirt is MADE using pique knit polycotton fabric which is soft to touch and comfortable to wear. Features include a rib knitted collar and cuffs, matching buttons and a three button placket. Ideal for corporate wear and personalisation.
Features
• Made using Pique knit polycotton fabric which is soft to touch and comfortable to wear
• Available in an excellent choice of corporate colours
• Ideal for corporate wear and custom finishes
• Button placket opening
• Rib collar and cuffs
• Twin-stitched seams for extra durability
• 40+ UPF rated fabric to Block 98% of UV RAYS
• Available in an excellent choice of corporate colours
• Ideal for corporate wear and custom finishes
• Button placket opening
• Rib collar and cuffs
• Twin-stitched seams for extra durability
• 40+ UPF rated fabric to Block 98% of UV RAYS
Shell Fabric : 65% Polyester, 35% Cotton 210g
Related links
- Portwest B210 Navy 65% Polyester, 35% Cotton Polo Shirt S
- Portwest B210 Navy 65% Polyester, 35% Cotton Polo Shirt XS
- Portwest B210 Navy 65% Polyester, 35% Cotton Polo Shirt XL
- Portwest B210 Navy 65% Polyester, 35% Cotton Polo Shirt 5XL
- Portwest B210 Navy 35% Cotton, 65% Polyester Polo Shirt 2XL
- Portwest B210 Navy 35% Cotton, 65% Polyester Polo Shirt M
- Portwest B210 Navy 35% Cotton, 65% Polyester Polo Shirt 4XL
- Portwest B210 Navy 35% Cotton, 65% Polyester Polo Shirt 3XL
