Leatherman Charge Plus Knife Blade, Multitool Knife, 4in Closed Length, 235g
- RS Stock No.:
- 274-1244
- Mfr. Part No.:
- YL832601
- Brand:
- Leatherman
Subtotal (1 unit)**
$397.38
(exc. GST)
$437.12
(inc. GST)
Stocked by manufacturer – available for delivery 01/07/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $397.38 |
**price indicative
- RS Stock No.:
- 274-1244
- Mfr. Part No.:
- YL832601
- Brand:
- Leatherman
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Leatherman | |
Blade Material | Stainless Steel | |
Knife Type | Multitool | |
Tool Type | Multi-Tool | |
Features | Bottle Opener, Needlenose Pliers, Wire Stripper | |
Handle Material | Stainless Steel | |
Closed Length | 4in | |
Blade Type | Knife Blade | |
Overall Length | 158.75 mm | |
Series | Charge Plus | |
Weight | 235g | |
Select all | ||
---|---|---|
Brand Leatherman | ||
Blade Material Stainless Steel | ||
Knife Type Multitool | ||
Tool Type Multi-Tool | ||
Features Bottle Opener, Needlenose Pliers, Wire Stripper | ||
Handle Material Stainless Steel | ||
Closed Length 4in | ||
Blade Type Knife Blade | ||
Overall Length 158.75 mm | ||
Series Charge Plus | ||
Weight 235g | ||
Related links
- Leatherman Charge Plus Knife Blade 4in Closed Length, 235g
- Leatherman Charge Plus TTi Knife Blade 4in Closed Length, 252g
- Leatherman Wave Plus Knife Blade 4in Closed Length, 241g
- Leatherman Skeletool CX Knife Blade 4in Closed Length, 142g
- Leatherman Skeletool Knife Blade 4in Closed Length, 142g
- Leatherman Rebar Knife Blade 4in Closed Length, 189.9g
- Leatherman Skeletool RX Knife Blade 4in Closed Length, 142g
- Leatherman Surge Knife Blade 4.5in Closed Length, 354g