Crescent 1 WKF, Folding knife Knife 184mm, 100 mm Closed Length, 200 g
- RS Stock No.:
- 272-6437
- Mfr. Part No.:
- WKFPNS1EU
- Brand:
- Crescent
Subtotal (1 unit)*
$52.30
(exc. GST)
$57.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.30 |
*price indicative
- RS Stock No.:
- 272-6437
- Mfr. Part No.:
- WKFPNS1EU
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Product Type | Knife | |
| Knife Type | Folding knife | |
| Handle Material | ABS | |
| Closed Length | 100mm | |
| Overall Length | 184mm | |
| Series | WKF | |
| Weight | 200g | |
| Tool Material | Stainless Steel | |
| Number of Tools | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Product Type Knife | ||
Knife Type Folding knife | ||
Handle Material ABS | ||
Closed Length 100mm | ||
Overall Length 184mm | ||
Series WKF | ||
Weight 200g | ||
Tool Material Stainless Steel | ||
Number of Tools 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wiss folding pocket knife with Blade features piercing tip with serrated and straight cutting edges for maximum cutting abilities. It has titanium coated stainless steel blade.
3x harder than steel for longer life
- RS Stock No. 0470344
- Mfr. Part No. KBTU-01
Each
$66.28
- RS Stock No. 0820531
- Mfr. Part No. MTT121
Each
$40.10
- RS Stock No. 1628227
- Mfr. Part No. 843
Each
$74.34
- RS Stock No. 0470356
- Mfr. Part No. K-GP-1
Each
$68.22
Related links
- Unilite UK1 FOLDING UTILITY KNIFE 116 mm Closed Length, 125 g
- CK 100 mm Closed Length, 130 g
- Bahco 18 MTT 110 mm Closed Length, 100 g
- Bahco KBTU 100 mm Closed Length, 202 g
- Bahco 2820 85 mm Closed Length, 75 g
- Bahco KBSK 100 mm Closed Length, 94 g
- Bahco K-GP 100 mm Closed Length, 90 g
- Bahco 2820EF3 90 mm Closed Length, 55 g












