Bahco 18 MTT, Folding knife Knife 110mm, 110 mm Closed Length, 100 g
- RS Stock No.:
- 820-531
- Mfr. Part No.:
- MTT121
- Brand:
- Bahco
This image is representative of the product range
Subtotal (1 unit)*
$40.10
(exc. GST)
$44.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.10 |
*price indicative
- RS Stock No.:
- 820-531
- Mfr. Part No.:
- MTT121
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Knife | |
| Knife Type | Folding knife | |
| Handle Material | Aluminium | |
| Closed Length | 110mm | |
| Overall Length | 110mm | |
| Keychain | Yes | |
| Series | MTT | |
| Weight | 100g | |
| Number of Tools | 18 | |
| Tool Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Knife | ||
Knife Type Folding knife | ||
Handle Material Aluminium | ||
Closed Length 110mm | ||
Overall Length 110mm | ||
Keychain Yes | ||
Series MTT | ||
Weight 100g | ||
Number of Tools 18 | ||
Tool Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Aluminium mini foldable multitool features a robust heavy-duty aluminium body with a side opening design. Its mini size makes it Compact and convenient for a variety of tasks.
Provided with a ring for holding
Rust resistant stainless steel blades
