Bahco KBSK, Folding knife Knife 170mm, 100 mm Closed Length, 94 g
- RS Stock No.:
- 470-341
- Mfr. Part No.:
- KBSK-01
- Brand:
- Bahco
Subtotal (1 unit)*
$44.33
(exc. GST)
$48.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.33 |
*price indicative
- RS Stock No.:
- 470-341
- Mfr. Part No.:
- KBSK-01
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Knife | |
| Knife Type | Folding knife | |
| Closed Length | 100mm | |
| Overall Length | 170mm | |
| Series | KBSK | |
| Weight | 94g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Knife | ||
Knife Type Folding knife | ||
Closed Length 100mm | ||
Overall Length 170mm | ||
Series KBSK | ||
Weight 94g | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Sports foldable knife features a 75 mm blade and a secure locking mechanism for safe use. Designed with a side-opening blade, it offers quick and easy access when needed. Compact and convenient, this foldable knife is perfect for everyday carry with its single, reliable blade.
Serrated portion on blade for rope cutting
Retail pack
- RS Stock No. 0470356
- Mfr. Part No. K-GP-1
Each
$68.22
- RS Stock No. 0470344
- Mfr. Part No. KBTU-01
Each
$66.28
- RS Stock No. 0470360
- Mfr. Part No. KGSU-01
Each
$31.75
- RS Stock No. 0470340
- Mfr. Part No. KBRU-01
Each
$45.17
Related links
- Bahco K-GP 100 mm Closed Length, 90 g
- Bahco 2820EF3 90 mm Closed Length, 55 g
- Bahco KBTU 100 mm Closed Length, 202 g
- Bahco KBRU 160 mm Closed Length, 140 g
- Bahco 18 MTT 110 mm Closed Length, 100 g
- Bahco 2820 85 mm Closed Length, 75 g
- Unilite UK1 FOLDING UTILITY KNIFE 116 mm Closed Length, 125 g
- CK 100 mm Closed Length, 130 g












