Leatherman 19 4in, 100 mm Closed Length, 235 g
- RS Stock No.:
- 267-4882
- Mfr. Part No.:
- 832516
- Brand:
- Leatherman
Subtotal (1 unit)*
$455.91
(exc. GST)
$501.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $455.91 |
*price indicative
- RS Stock No.:
- 267-4882
- Mfr. Part No.:
- 832516
- Brand:
- Leatherman
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leatherman | |
| Product Type | Multitool | |
| Closed Length | 10cm | |
| Overall Length | 4in | |
| Weight | 235g | |
| Number of Tools | 19 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Leatherman | ||
Product Type Multitool | ||
Closed Length 10cm | ||
Overall Length 4in | ||
Weight 235g | ||
Number of Tools 19 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Leatherman crucial tools crafted for everyday adventures, it features crucial tools including upgraded, replaceable wire cutters. Replaceable pocket clip & quick-release lanyard ring.
Outside accessible features
One hand operable features
- RS Stock No. 2321977
- Mfr. Part No. 0-10-598
Each
$36.34
- RS Stock No. 2527004
- Mfr. Part No. 831148
Each
$299.53
- RS Stock No. 2741226
- Mfr. Part No. YL832265
Each
$322.91
- RS Stock No. 2741225
- Mfr. Part No. YL832264
Each
$322.91
Related links
- Leatherman 19 4in 235 g
- Leatherman 19 Charge Plus 4 in Closed Length, 235 g
- Leatherman 18 4in 241 g
- Leatherman 18 Charge Plus 4 in Closed Length, 235 g
- Leatherman 19 Signal 4.5in 212.6 g
- Leatherman 19 Leatherman Super Tool 300 115 mm Closed Length, 272.15 g
- Leatherman 19 Surge 115 mm Closed Length, 335 g
- Leatherman 19 Signal 4.5 in Closed Length, 212.6 g












