BETA, Electrician Knife Knife 195mm, 180 g

Subtotal (1 unit)*

$85.58

(exc. GST)

$94.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.58

*price indicative

RS Stock No.:
225-7495
Mfr. Part No.:
1778CM
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Knife Type

Electrician Knife

Product Type

Knife

Overall Length

195mm

Weight

180g

Tool Material

Hardened Steel

Standards/Approvals

No

RoHS Status: Exempt

The BETA camouflage foldaway knife has hardened steel blade.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy