BETA 1778V18, Electrician Knife Knife, 195 mm Closed Length, 50 g

Subtotal (1 unit)*

$79.10

(exc. GST)

$87.01

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$79.10

*price indicative

RS Stock No.:
225-7499
Mfr. Part No.:
1778V18
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Knife

Knife Type

Electrician Knife

Handle Material

Aluminium

Closed Length

195mm

Series

1778V18

Weight

50g

Standards/Approvals

No

RoHS Status: Exempt

The BETA foldaway knife has aluminium handle. It is of length 195 mm.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy