TRUE TU2, Multitool Knife 88mm, 101 g

Subtotal (1 unit)*

$28.71

(exc. GST)

$31.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.71

*price indicative

RS Stock No.:
626-066
Mfr. Part No.:
TU204K
Brand:
TRUE
Find similar products by selecting one or more attributes.
Select all

Brand

TRUE

Knife Type

Multitool

Product Type

Pocket Knives & Multi-Tool

Handle Material

Stainless Steel

Overall Length

88mm

Series

TU2

Weight

101g

Tool Material

Stainless Steel

Standards/Approvals

RoHS

COO (Country of Origin):
CN

TRUE Minimulti 10 In 1 Multi Tool


True Utility MiniMulti is a cleverly designed 10-in-1 multi tool, with a slender frame for ease of carrying and quick use.

Features and Benefits


Made with 420 grade stainless steel with easy grip cover plates, the MiniMulti is strong, reliable and comfortable to use.

Features of the tool are: Large Flat Screwdriver

Medium Flat Screwdriver

Phillips Screwdriver

Scissors

Saw Blade

Bottle Opener

Non Locking Knife (UK legal carry)

File

Pliers

Wire Cutters.

Product Specifications


Dimensions: 84 mm (L) x 30 mm (W) x 12 mm (D)

Weight: 79 g

TRUE - Gear for everyday carry


TRUE was born out of the desire to do a lot with a little.
Our mission is to create multi-functional tools that fit in your pocket, allowing you to tackle anything without having to quit, disrupt or postpone your daily activities.

Warning

• Only use this device for intended purpose.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.

  • RS Stock No. 0626053
  • Mfr. Part No. TU582K
Each
$28.71
  • RS Stock No. 0626059
  • Mfr. Part No. TU573K
Each
$40.96
  • RS Stock No. 0470416
  • Mfr. Part No. SB2446-EL
Each
$24.19
  • RS Stock No. 0820526
  • Mfr. Part No. 2446
Each
$20.64

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy