TRUE Knife Sharpener, 50 mm Black

Subtotal (1 unit)*

$27.33

(exc. GST)

$30.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.33

*price indicative

RS Stock No.:
626-050
Mfr. Part No.:
TRU-ACC-1002-G
Brand:
TRUE
Find similar products by selecting one or more attributes.
Select all

Brand

TRUE

Product Type

Knife Sharpener

Colour

Black

Length

50mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN

TRUE Scarab 7 In 1 Folding Multi Tool


The Ancient Egyptian Scarab beetle is described as being ’a guide of the cosmic universe, teaching us about the elements of the creative force.’ Why not try creating something cosmic with the many functions of the True Utility Scarab?

The Scarab multi tool has a unique contoured folding handle design makes this tool comfortable to use and very compact. Whether open or closed, it’s guaranteed to look like the beetle itself. It is crafted from super strong and lightweight 420 grade stainless steel, adding to the characteristics of the beetle

Features and Benefits


The functions of this tool include:

Pliers / Wire Cutters / Knife / Flat Screwdriver / Phillips Screwdriver / Nail File / Finger Nail Cleaner
As a whole, the Scarab is an incredibly efficiently designed multi tool, including a range of functions in such a discreet way, whilst achieving an incredible aesthetic.

Product Specifications


Dimensions: 88 mm (L) x 27 mm (W) x 16 mm (D)

Weight: 101 g

TRUE - Gear for everyday carry


TRUE was born out of the desire to do a lot with a little.
Our mission is to create multi-functional tools that fit in your pocket, allowing you to tackle anything without having to quit, disrupt or postpone your daily activities.

Warning

• Only use this device for intended purpose.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy