TRUE TU1, Folding knife Knife 84mm, 79 g
- RS Stock No.:
- 626-065
- Mfr. Part No.:
- TU195K
- Brand:
- TRUE
Subtotal (1 unit)*
$40.96
(exc. GST)
$45.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 61 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $40.96 |
*price indicative
- RS Stock No.:
- 626-065
- Mfr. Part No.:
- TU195K
- Brand:
- TRUE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRUE | |
| Knife Type | Folding knife | |
| Product Type | Pocket Knives & Multi-Tool | |
| Handle Material | Stainless Steel | |
| Overall Length | 84mm | |
| Series | TU1 | |
| Weight | 79g | |
| Tool Material | High Grade Fine Blanked Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TRUE | ||
Knife Type Folding knife | ||
Product Type Pocket Knives & Multi-Tool | ||
Handle Material Stainless Steel | ||
Overall Length 84mm | ||
Series TU1 | ||
Weight 79g | ||
Tool Material High Grade Fine Blanked Stainless Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
TRUE Seven 7 In 1 Multi Tool
True Utility Seven is a must-have multitool, equipped with 9 handy functions to help you tackle the day. Made from high grade fine blanked stainless steel and anodised aircraft grade aluminium handle, this reliable multitool is Durable and easy to use.
Features and Benefits
Equipped with a quick release carabiner clip means Seven can attach to your keyring, bag or person for ease of access. Perfect for everyday tasks such as tightening screws or opening boxes.
Features of the tool include: Ergonomic handle
Features of the tool include: Ergonomic handle
Built in carabiner
Non locking knife
Non locking saw
Pliers
Wire cutters
Phillips screwdriver
Bottle opener.
Product Specifications
Dimensions: 85 mm (L) x 30 mm (W) x 15 mm (D)
Weight: 102 g
Weight: 102 g
TRUE - Gear for everyday carry
TRUE was born out of the desire to do a lot with a little.
Our mission is to create multi-functional tools that fit in your pocket, allowing you to tackle anything without having to quit, disrupt or postpone your daily activities.
Our mission is to create multi-functional tools that fit in your pocket, allowing you to tackle anything without having to quit, disrupt or postpone your daily activities.
Warning
• Only use this device for intended purpose.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
