TRUE TU5, Folding knife Knife 135mm, 31 g
- RS Stock No.:
- 626-053
- Mfr. Part No.:
- TU582K
- Brand:
- TRUE
Subtotal (1 unit)*
$28.71
(exc. GST)
$31.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 12 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $28.71 |
*price indicative
- RS Stock No.:
- 626-053
- Mfr. Part No.:
- TU582K
- Brand:
- TRUE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRUE | |
| Product Type | Pocket Knives & Multi-Tool | |
| Knife Type | Folding knife | |
| Handle Material | Anodised Aluminium | |
| Overall Length | 135mm | |
| Series | TU5 | |
| Weight | 31g | |
| Tool Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TRUE | ||
Product Type Pocket Knives & Multi-Tool | ||
Knife Type Folding knife | ||
Handle Material Anodised Aluminium | ||
Overall Length 135mm | ||
Series TU5 | ||
Weight 31g | ||
Tool Material Stainless Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
TRUE Slip Knife
The True Slip Knife Multi Tool is a stylish thin and ergonomic everyday carry knife, with an array of handy, essential tools built into the frame. With the 50mm non-locking blade crafted from Durable Black Oxide 420-grade stainless steel as well as handles from anodised aircraft-grade aluminium, the slip has been built to last whilst remaining lightweight and easy to carry. It is so much more than just a great looking knife. This knife multi tool comes with a range of useful everyday essential tools to help you throughout your daily life. Keep the slip close by and always handy, using the keyring attachment to connect your keys or bell loop.
Features and Benefits
Bottle opener
Medium flat screwdriver
Keychain attachment
Lever bar/scraper
Non-blocking blade, black oxidized 420 stainless steel
Anodized aircraft-grade aluminium handle
Medium flat screwdriver
Keychain attachment
Lever bar/scraper
Non-blocking blade, black oxidized 420 stainless steel
Anodized aircraft-grade aluminium handle
Product Specifications
Dimensions: Length : 84mm / 135mm (open) x Width : 18mm x Depth : 8mm
Weight : 31 grams
Weight : 31 grams
TRUE - Gear for everyday carry
TRUE was born out of the desire to do a lot with a little.
Our mission is to create multi-functional tools that fit in your pocket, allowing you to tackle anything without having to quit, disrupt or postpone your daily activities.
Our mission is to create multi-functional tools that fit in your pocket, allowing you to tackle anything without having to quit, disrupt or postpone your daily activities.
Warning
• Only use this device for intended purpose.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
