Bahco KBRU, Utility Knife 170mm, 160 mm Closed Length, 140 g
- RS Stock No.:
- 470-340
- Mfr. Part No.:
- KBRU-01
- Brand:
- Bahco
Subtotal (1 unit)*
$47.43
(exc. GST)
$52.17
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $47.43 |
*price indicative
- RS Stock No.:
- 470-340
- Mfr. Part No.:
- KBRU-01
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Knife Type | Utility | |
| Product Type | Knife | |
| Handle Material | Thermoplastic Rubber | |
| Closed Length | 160mm | |
| Overall Length | 170mm | |
| Series | KBRU | |
| Weight | 140g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Knife Type Utility | ||
Product Type Knife | ||
Handle Material Thermoplastic Rubber | ||
Closed Length 160mm | ||
Overall Length 170mm | ||
Series KBRU | ||
Weight 140g | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Bahco Retractable Utility Knife has an aluminium knife housing with a comfortable TPR grip. It offers more versatility thanks to the 3-position blade mechanism and features an easy side-opening body for quick blade changes.
Convenient storage of up to 5 blades
Retail pack
