Festo ASCF, 573522

Subtotal (1 unit)*

$37.90

(exc. GST)

$41.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.90

*price indicative

RS Stock No.:
278-5196
Mfr. Part No.:
ASCF-H-L1-14-24V
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Series

ASCF

Model Number

573522

Standards/Approvals

RoHS Compliance

Product Type

Manifold

COO (Country of Origin):
DE
This Festo inscription label holder has product weight of 48.2 g.

RoHS compliant

Moderate corrosion stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy