- RS Stock No.:
- 203-8835
- Mfr. Part No.:
- ASCF-H-L1-14-5V
- Brand:
- Festo
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$18.91
(exc. GST)
$20.80
(inc. GST)
Units | Per unit |
1 + | $18.91 |
- RS Stock No.:
- 203-8835
- Mfr. Part No.:
- ASCF-H-L1-14-5V
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo's inscription label holder used corrosion resistance classification for 2 moderate corrosion stress.
Product weight 10 g
Specifications
Attribute | Value |
---|---|
Accessory Type | Label Holder |
Manufacturer Series | ASCF |
Product Type | Inscription Label Holder |
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- Norgren NPN Solid State Pneumatic Cylinder & Actuator Switch 10 →...
- Norgren NO Reed Pneumatic Cylinder & Actuator Switch 10 → 170 V...
- Norgren NO Reed Pneumatic Cylinder & Actuator Switch 10 → 170 V dc with
- Norgren NO Reed Pneumatic Cylinder & Actuator Switch 10 → 170V...
- Festo VABB Blanking Plate
- Norgren PNP Solid State Pneumatic Cylinder & Actuator Switch 10 →...
- Festo VABF series G 1/8 Manifold