- RS Stock No.:
- 122-8219
- Mfr. Part No.:
- VAVC-Q2-M22U-6-E
- Brand:
- Festo
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$47.37
(exc. GST)
$52.11
(inc. GST)
Units | Per unit |
1 + | $47.37 |
- RS Stock No.:
- 122-8219
- Mfr. Part No.:
- VAVC-Q2-M22U-6-E
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pinch Valve Seal Cartridge, 6mm Nominal Diameter, EPDM Rubber Material - VAVC-Q2-M22U-6-E
When you need a reliable regulating seal to control the flow of media in your pneumatic system, choose this seal cartridge from Festo. It has an internal pinch valve sleeve that closes tightly when compressed air is applied to its valve, which makes it suitable for use in applications where precision measurement is essential. The unit's seat is designed to securely fit into the housing of your VZQA series pinch valve, making it ideal for use in an unsteady setup.
• Nominal diameter of 6mm ensures low flow resistance and avoids blockages
• Storage temperature between +6°C and +8°C to protect the integrity of the seal cartridge
• Material shut-off element is made from EPDM rubber, making it leak-proof and durable
• Normally open valve that allows media to flow smoothly and continuously
• Storage temperature between +6°C and +8°C to protect the integrity of the seal cartridge
• Material shut-off element is made from EPDM rubber, making it leak-proof and durable
• Normally open valve that allows media to flow smoothly and continuously
Applications
• Food and beverage production
• Packaging industry
• Automated assembly lines
• Packaging industry
• Automated assembly lines
Can I use this seal cartridge on an NC VZQA series pinch valve?
No, you can't. This seal cartridge will only close when compressed air is applied to its centre. The internal spring on a pinch valve from the NC VZQA series will damage this seal cartridge.
Flow Regulators & Restrictors - Festo
Specifications
Attribute | Value |
---|---|
Accessory Type | Seal Cartridge |
Manufacturer Series | VAVC |
For Use With | VZQA Series Pinch Valves |