SMC 3.5 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-B035MUN

Subtotal (1 box of 10 units)*

$81.34

(exc. GST)

$89.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$81.34$8.134

*price indicative

RS Stock No.:
288-7016
Mfr. Part No.:
ZP2-B035MUN
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

3.5mm

Product Type

Pneumatic Suction Cup

Pad Type

Flat

Pad Material

Nitrile Rubber (NBR)

Series

ZFZ

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Vacuum pads are from ZP, ZP2 and ZP3 series vacuum pads which offer a complete line of pad options to meet all of your handling and transfer needs. A wide range of sizes, shapes and materials allow design engineers the flexibility to choose the appropriate pad configuration, making the ZP, ZP2 and ZP3 suitable for a variety of routine and unusual lifting applications.

Heavy duty vacuum pad

Replacement part

Pad diameters from 40 mm to 125 mm

Five different materials available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy