SMC 10 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-B10MTN
- RS Stock No.:
- 233-7495
- Mfr. Part No.:
- ZP2-B10MTN
- Brand:
- SMC
Subtotal (1 unit)*
$9.50
(exc. GST)
$10.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.50 |
*price indicative
- RS Stock No.:
- 233-7495
- Mfr. Part No.:
- ZP2-B10MTN
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 10mm | |
| Product Type | Pneumatic Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Series | ZP2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 10mm | ||
Product Type Pneumatic Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Series ZP2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC ZP2 of vacuum pad shape is flat.
Pad diameter is 10 mm
Related links
- SMC 10 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-B10JN
- SMC 10 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-B10MUN
- SMC 10 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-TB10MUN-H5
- SMC 10 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-TB10MTS-H5
- SMC 2 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-B02MUN
- SMC 6 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-B06BN
- SMC 20 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-B20MTN
- SMC 3.5 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-B035MUN
