Festo 50 mm Flat PUR Vacuum Cup ESV-50-SU
- RS Stock No.:
- 281-1211
- Mfr. Part No.:
- ESV-50-SU
- Brand:
- Festo
Subtotal (1 unit)*
$54.62
(exc. GST)
$60.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.62 |
*price indicative
- RS Stock No.:
- 281-1211
- Mfr. Part No.:
- ESV-50-SU
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Cup | |
| Pad Diameter | 50mm | |
| Pad Type | Flat | |
| Pad Material | PUR | |
| Series | ESV | |
| Standards/Approvals | No | |
| Model Number | 190995 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Cup | ||
Pad Diameter 50mm | ||
Pad Type Flat | ||
Pad Material PUR | ||
Series ESV | ||
Standards/Approvals No | ||
Model Number 190995 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup without connector comes in round or flat shape and made of PUR material.
optional mounting position
Blue in colour
Related links
- Festo 50 mm Flat Polyurethane Suction Cup ESV-50-EU
- Festo 50 mm Flat Polyurethane Suction Cup ESV-50-GT
- Festo 50 mm Deep Silicone Vacuum Cup ESV-50-ES
- Festo 50 mm Flat Silicone Suction Cup ESV-50-SS
- Festo 50 mm Flat Fluororubber Pneumatic Suction Cup ESV-50-SF
- Festo 50 mm Flat BR Pneumatic Suction Cup ESV-50-SNA
- Festo 50 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-50-SN
- Festo 50 mm Flat Polyurethane Suction Cup ESS-50-SU M6
