Festo 50 mm Deep Silicone Vacuum Cup ESV-50-ES
- RS Stock No.:
- 281-1208
- Mfr. Part No.:
- ESV-50-ES
- Brand:
- Festo
Subtotal (1 unit)*
$43.36
(exc. GST)
$47.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.36 |
*price indicative
- RS Stock No.:
- 281-1208
- Mfr. Part No.:
- ESV-50-ES
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Cup | |
| Pad Diameter | 50mm | |
| Pad Type | Deep | |
| Pad Material | Silicone | |
| Series | ESV | |
| Standards/Approvals | No | |
| Model Number | 191037 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Cup | ||
Pad Diameter 50mm | ||
Pad Type Deep | ||
Pad Material Silicone | ||
Series ESV | ||
Standards/Approvals No | ||
Model Number 191037 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup without connector comes in round extra deep shape and made of VMQ (silicone) material.
optional mounting position
Transparent in colour
Related links
- Festo 50 mm Deep Fluororubber Suction Cup ESV-50-EF
- Festo 50 mm Deep Nitrile Rubber (NBR) Pneumatic Suction Cup ESV-50-EN
- Festo 50 mm Flat Polyurethane Vacuum Cup ESV-50-SU
- Festo 80 mm Deep Silicone Suction Cup ESV-80-ES
- Festo 100 mm Deep Silicone Suction Cup ESV-100-ES
- Festo 80 mm Flat Silicone Vacuum Cup ESV-80-SS
- Festo 50 mm Bellow Silicone Suction Cup ESV-50-BS
- Festo 50 mm Bellow Silicone Suction Cup ESV-50-CS
