SMC 125 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZP125HBN

Subtotal (1 unit)*

$70.37

(exc. GST)

$77.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.37

*price indicative

RS Stock No.:
270-5145
Mfr. Part No.:
ZP125HBN
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Vacuum Pad

Pad Diameter

125mm

Pad Type

Heavy Duty

Pad Material

Nitrile Rubber (NBR)

Series

ZPT

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC vacuum pad is ideal for heavy weight material or object with large surface area.

Heavy duty pad

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy