SMC 40 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZP40HN

Subtotal (1 unit)*

$26.85

(exc. GST)

$29.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.85

*price indicative

RS Stock No.:
233-7505
Mfr. Part No.:
ZP40HN
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

40mm

Product Type

Vacuum Pad

Pad Type

Heavy Duty

Pad Material

Nitrile Rubber (NBR)

Series

ZP

Standards/Approvals

No

The SMC ZP series vacuum pad with heavy duty style has pad diameter of 40 mm.

Material NBR

  • RS Stock No. 2273682
  • Mfr. Part No. ZPY80HN-B01-B10
Each
$67.67
  • RS Stock No. 2705149
  • Mfr. Part No. ZP25UN
Each
$9.27
  • RS Stock No. 2705145
  • Mfr. Part No. ZP125HBN
Each
$70.37
  • RS Stock No. 2273698
  • Mfr. Part No. ZPY125HN-B01-B10
Each
$95.20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy