SMC 13 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ZP13CN
- RS Stock No.:
- 398-750
- Mfr. Part No.:
- ZP13CN
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
$80.37
(exc. GST)
$88.41
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $80.37 | $8.037 |
*price indicative
- RS Stock No.:
- 398-750
- Mfr. Part No.:
- ZP13CN
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Suction Cup | |
| Pad Diameter | 13mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZP | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 13mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Suction Cup | ||
Pad Diameter 13mm | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZP | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 13mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. Its unique flat with ribs shape ensures a stable grip and efficient vacuum seal. This type of pad is ideal for applications that require precise and reliable performance in material handling systems.
Made of NBR
13 mm pad diameter
Related links
- SMC 13 mm Flat Nitrile Rubber (NBR) Suction Cup ZP13UN
- SMC 13 mm Flat Nitrile Rubber (NBR) Suction Cup ZP3-T13UMN-A5
- SMC 13 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT13UTN-A6
- SMC 13 mm Flat Silicon Rubber Pneumatic Suction Cup ZP13CS
- SMC 13 mm Flat Polyurethane Suction Cup ZP13UU
- SMC 13 mm Flat Polyurethane Suction Cup ZPT13CUJ10-06-A10
- SMC 13 mm Flat Silicon Rubber Vacuum Pad ZPT13UTS-A6
- Festo 80 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ESV-80-SN
