SMC 8 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ZP3-08UMN
- RS Stock No.:
- 233-7503
- Mfr. Part No.:
- ZP3-08UMN
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
$75.34
(exc. GST)
$82.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $75.34 | $7.534 |
*price indicative
- RS Stock No.:
- 233-7503
- Mfr. Part No.:
- ZP3-08UMN
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 8mm | |
| Product Type | Pneumatic Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Series | ZP3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 8mm | ||
Product Type Pneumatic Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Series ZP3 | ||
Standards/Approvals No | ||
The SMC ZP3 series compact pad has 8mm diameter.
Shape is flat
Material conductive NBR
Related links
- SMC 8 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-B08MUN
- SMC 4 mm Flat Nitrile Rubber (NBR) Suction Cup ZP3-T04UMN-A5
- SMC 16 mm Flat Nitrile Rubber (NBR) Suction Cup ZP3-T16UMNK10-B5
- SMC 13 mm Flat Nitrile Rubber (NBR) Suction Cup ZP3-T13UMN-A5
- SMC 8 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-08EUN
- SMC 8 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT08UN-A5
- SMC 8 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-08UCL
- SMC 8 mm Flat Nitrile Rubber (NBR) Suction Cup ZP08UN
