SMC 8 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-08UCL
- RS Stock No.:
- 812-685
- Mfr. Part No.:
- ZP2-08UCL
- Brand:
- SMC
Subtotal (1 unit)*
$38.92
(exc. GST)
$42.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.92 |
*price indicative
- RS Stock No.:
- 812-685
- Mfr. Part No.:
- ZP2-08UCL
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 8mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZP2 | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 8mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZP2 | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
- COO (Country of Origin):
- JP
The SMC Mark free vacuum pad is designed for versatile handling and transfer applications, offering a reliable solution for various lifting needs with a focus on quality and performance.
Designed for heavy-duty applications with robust performance characteristics
Available in five different materials to suit specific application requirements
Ideal for both routine and unusual lifting tasks, ensuring adaptability
Related links
- SMC 8 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-08EUN
- SMC 8 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-B08MUN
- SMC 8 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT08UN-A5
- SMC 8 mm Flat Nitrile Rubber (NBR) Suction Cup ZP08UN
- SMC 8 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT08UN-B5 M5 x 0.8
- SMC 8 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT08UNJ6-B5-A8
- SMC 8 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ZP3-08UMN
- SMC 3 mm Flat Nitrile Rubber (NBR) Suction Cup ZP2-03AUN
