Norgren Suction Cup Nitrile Rubber (NBR) M/58411/01
- RS Stock No.:
- 220-3884
- Mfr. Part No.:
- M/58411/01
- Brand:
- Norgren
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$505.31
(exc. GST)
$555.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $505.31 | - |
| 10 + | $495.26 | 1% |
*price indicative
- RS Stock No.:
- 220-3884
- Mfr. Part No.:
- M/58411/01
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Suction Cup | |
| Series | M/58400 | |
| Material | Nitrile Rubber (NBR) | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Suction Cup | ||
Series M/58400 | ||
Material Nitrile Rubber (NBR) | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The IMI Norgren M/58400 series vacuum bellows cup. It has a suction cup diameter of 110 mm. This bellows cup is ideal when level compensation is required or when vertical off-set motion is involved on curved surface.
Level compensator allows variations in product positioning
Flexible connector for a vertical offset motion
Related links
- Norgren Suction Cup Nitrile Rubber (NBR) M/58409/01
- Norgren Suction Cup Nitrile Rubber (NBR) M/58410/01
- Norgren Suction Cup Nitrile Rubber (NBR) M/58408/01
- Norgren 15 mm Flat Nitrile Rubber (NBR) Suction Cup M/58404/01 M5
- Norgren 8 mm Flat Nitrile Rubber (NBR) Suction Cup M/58302/01 M5
- Norgren 120 mm Flat Nitrile Rubber (NBR) Suction Cup M/58311/01
- Norgren 40 mm Flat Nitrile Rubber (NBR) Suction Cup M/58308/01 G1/8
- SMC 80 mm Heavy Duty Nitrile Rubber (NBR) Suction Cup ZPX80HNJ50-B01-A18 M8
