Norgren Suction Cup Nitrile Rubber (NBR) M/58410/01

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$175.98

(exc. GST)

$193.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$175.98-
10 +$172.471%

*price indicative

RS Stock No.:
220-3883
Mfr. Part No.:
M/58410/01
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Suction Cup

Connection Thread Standard

G

Series

M/58400

Material

Nitrile Rubber (NBR)

Maximum Operating Temperature

200°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The IMI Norgren M/58400 series vacuum bellows cup. It has a suction cup diameter of 75 mm. This bellows cup is ideal when level compensation is required or when vertical off-set motion is involved on curved surface.

Level compensator allows variations in product positioning

Flexible connector for a vertical offset motion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy