Norgren 15 mm Flat Nitrile Rubber (NBR) Suction Cup M/58304/01 M5
- RS Stock No.:
- 212-9261
- Mfr. Part No.:
- M/58304/01
- Brand:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$33.93
(exc. GST)
$37.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 39 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $33.93 |
| 10 + | $32.60 |
*price indicative
- RS Stock No.:
- 212-9261
- Mfr. Part No.:
- M/58304/01
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Suction Cup | |
| Connection Size | M5 | |
| Pad Diameter | 15mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Series | M/58300 | |
| Holding Force | 12N | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Suction Cup | ||
Connection Size M5 | ||
Pad Diameter 15mm | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Series M/58300 | ||
Holding Force 12N | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
IMI Norgren Suction Cup, M5 Port Size, 15mm Pad Diameter - M/58300 Series - M/58304/01
Get stuck into the task at hand with this suction cup from IMI Norgren. Its flat shape makes it ideal for use with pliable materials, or when you need to keep movement to a minimum. The smooth surface helps achieve a secure grip, allowing for the safe handling of delicate items. As it's made from flexible but sturdy nitrile butadiene rubber, it's resistant to abrasion. Weighing in at just 1g, this is a practical option when you need to avoid adding unnecessary load to your setup.
Features & Benefits
• Wide operating temperature range of -10°C to +70°C for use in demanding industrial environments
• Vertical offset motion and level compensator help maintain a constant level on uneven surfaces
• Holding force of 12N allows you to swiftly detach the cup with minimal fuss when it's not in use
Applications
• Glass production
• Metalworking
• Packaging facilities
What are the advantages of a flat suction cup compared to other types?
Flat suction cups like this one are particularly suitable for handling items with flat or slightly curved surfaces. They're also relatively rigid and stable, which means they can cope with the high shear forces typical of automated movement operations.
- RS Stock No. 2129266
- Mfr. Part No. M/58404/01
Each
$33.70
- RS Stock No. 2203872
- Mfr. Part No. M/58301/01
Each
$37.14
- RS Stock No. 2203873
- Mfr. Part No. M/58302/01
Each
$37.14
- RS Stock No. 2129265
- Mfr. Part No. M/58403/01
Each
$26.06
Related links
- Norgren 15 mm Flat Nitrile Rubber (NBR) Suction Cup M/58404/01 M5
- Norgren 10 mm Flat Nitrile Rubber (NBR) Suction Cup M/58303/01 M5
- Norgren 6 mm Flat Nitrile Rubber (NBR) Suction Cup M/58301/01 M5
- Norgren 10 mm Flat Nitrile Rubber (NBR) Suction Cup M/58403/01 M5
- Norgren 8 mm Flat Nitrile Rubber (NBR) Suction Cup M/58302/01 M5
- Norgren 80 mm Flat Nitrile Rubber (NBR) Suction Cup M/58310/01
- Norgren 120 mm Flat Nitrile Rubber (NBR) Suction Cup M/58311/01
- Norgren 30 mm Flat Nitrile Rubber (NBR) Suction Cup M/58407/01










