Festo 125 mm Flat Nitrile Rubber (NBR) Vacuum Cup OGVM-125-S-N-G14F G 1/4

Subtotal (1 unit)*

$130.43

(exc. GST)

$143.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.43

*price indicative

RS Stock No.:
204-0073
Mfr. Part No.:
OGVM-125-S-N-G14F
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pad Diameter

125mm

Connection Size

G 1/4

Product Type

Vacuum Cup

Pad Type

Flat

Pad Material

Nitrile Rubber (NBR)

Connection Type

Vacuum Port

Series

OGVM

Holding Force

606N

Vacuum Entry Direction

On Top

Standards/Approvals

RoHS

Model Number

8073822

COO (Country of Origin):
DE
The Festo suction cup has height compensator 12.5 mm and nominal width 8 mm and easily replaceable minimum work piece radius 135 mm. Its vacuum connection is G1/4 which used nitrile rubber material for suction cup. The suction cup diameter is 125mm with 132cm³ of suction volume.

Ambient temperature -20 °C to 80 °C

Product weight 151 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy