Festo 30 mm Flat Nitrile Rubber (NBR) Vacuum Cup OGVM-30-S-N-G14F G 1/4

Subtotal (1 unit)*

$50.94

(exc. GST)

$56.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.94

*price indicative

RS Stock No.:
204-0082
Mfr. Part No.:
OGVM-30-S-N-G14F
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pad Diameter

30mm

Product Type

Vacuum Cup

Connection Size

G 1/4

Pad Type

Flat

Pad Material

Nitrile Rubber (NBR)

Connection Type

Vacuum Port

Series

OGVM

Holding Force

36N

Vacuum Entry Direction

On Top

Standards/Approvals

RoHS

Model Number

8073816

COO (Country of Origin):
DE
The Festo suction cup has height compensator 3 mm and nominal width 4 mm and easily replaceable minimum work piece radius 35 mm. Its vacuum connection is G1/4 which used nitrile rubber material for suction cup. The suction cup diameter is 30 mm with 1.8cm³ of suction volume.

Ambient temperature -20 °C to 80 °C

Product weight 8 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy