Festo Flat Polyethylene Suction Cup OASI-50
- RS Stock No.:
- 203-9620
- Mfr. Part No.:
- OASI-50
- Brand:
- Festo
Subtotal (1 pack of 5 units)*
$219.53
(exc. GST)
$241.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $43.906 | $219.53 |
*price indicative
- RS Stock No.:
- 203-9620
- Mfr. Part No.:
- OASI-50
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Polyethylene | |
| Series | OASI-50 | |
| With Buffer | No | |
| Standards/Approvals | RoHS | |
| Model Number | 1048884 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Polyethylene | ||
Series OASI-50 | ||
With Buffer No | ||
Standards/Approvals RoHS | ||
Model Number 1048884 | ||
- COO (Country of Origin):
- DE
The festo suction cup insert OASI-50 must be replaced in case of contamination. It has Operating pressure=0 - 0,95 bar,
Operating medium=Atmospheric air based on ISO 8573-1:2010 [7:-:-]
Food-safe=See Supplementary material information
Ambient temperature=5 - 50 °C
Product weight=5
9 g
- RS Stock No. 2039602
- Mfr. Part No. OASI-30
Each (In a Pack of 10)
$29.273
- RS Stock No. 2039630
- Mfr. Part No. OASI-20
Each (In a Pack of 10)
$24.416
- RS Stock No. 2039615
- Mfr. Part No. OASI-40
Each (In a Pack of 5)
$36.646
- RS Stock No. 2039626
- Mfr. Part No. OASI-10
Each (In a Pack of 10)
$21.931
Related links
- Festo Flat Polyethylene Suction Cup OASI-30
- Festo Flat Polyethylene Suction Cup OASI-40
- Festo Flat Polyethylene Suction Cup OASI-20-E
- Festo Flat Polyethylene Suction Cup OASI-20
- Festo Flat Polyethylene Suction Cup OASI-10
- Festo 50 mm Flat BR Pneumatic Suction Cup ESV-50-SNA
- Festo 2 mm Flat Fluoroelastomer Suction Cup ESS-2-SF
- Festo 30 mm Flat Silicone Suction Cup ESV-30-SS












