Festo 60 mm Nitrile Rubber (NBR) Suction Cup ESS-60-EN M10

Subtotal (1 unit)*

$78.09

(exc. GST)

$85.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.09

*price indicative

RS Stock No.:
203-8365
Mfr. Part No.:
ESS-60-EN
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pad Diameter

60mm

Product Type

Suction Cup

Connection Size

M10

Pad Material

Nitrile Rubber (NBR)

Connection Type

Vacuum Port

Series

ESS

Holding Force

162.5N

Vacuum Entry Direction

Position of Connection On Top

Standards/Approvals

RoHS

Model Number

189354

COO (Country of Origin):
JP
The Festo Suction cup ESS-40-GT-G1/4 easily interchangeable. It has minimum workpiece radius 35 mm and nominal size 2.5 mm.

Suction cup diameter = 40 mm

Suction cup volume = 5.4 cm3

Suction cup height compensator = 5.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy