Festo 20 mm Round Fluorelastomer Suction Cup ESV-20-EF
- RS Stock No.:
- 203-8268
- Mfr. Part No.:
- ESV-20-EF
- Brand:
- Festo
Subtotal (1 unit)*
$71.71
(exc. GST)
$78.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.71 |
*price indicative
- RS Stock No.:
- 203-8268
- Mfr. Part No.:
- ESV-20-EF
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 20mm | |
| Product Type | Suction Cup | |
| Pad Type | Round | |
| Pad Material | Fluorelastomer | |
| Connection Type | Top | |
| Series | ESV | |
| Holding Force | 17N | |
| Standards/Approvals | RoHS | |
| Model Number | 191026 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 20mm | ||
Product Type Suction Cup | ||
Pad Type Round | ||
Pad Material Fluorelastomer | ||
Connection Type Top | ||
Series ESV | ||
Holding Force 17N | ||
Standards/Approvals RoHS | ||
Model Number 191026 | ||
- COO (Country of Origin):
- JP
The Festo ESH suction cup holder with increased height compensator, vacuum connection at top and compensator secured by two hexagonal nuts. The QS push-in connector vaccum port for suction cup mounting diameter 4mm.
Voulme = 0.519Cm3
Assembly position = vertical
Correlation to suction-cup holder = size 2
Related links
- Festo 20 mm Round Fluorelastomer Suction Cup ESS-20-EF M6
- Festo 20 mm Round Polyurethane Suction Cup ESV-20-EU
- Festo 20 mm Round Silicone Suction Cup ESV-20-BS
- Festo 20 mm Round Nitrile Rubber (NBR) Suction Cup ESV-20-EN
- Festo 20 mm Round Silicone Suction Cup ESV-20-ES
- Festo 40 mm Round Fluorelastomer Suction Cup ESS-40-EF M6
- Festo 20 mm Flat BR Pneumatic Suction Cup ESV-20-SNA
- Festo 20 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-20-CN
