Festo 40 mm Silicone Suction Cup ESS-40-ES M6

Subtotal (1 unit)*

$50.77

(exc. GST)

$55.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.77

*price indicative

RS Stock No.:
203-8433
Mfr. Part No.:
ESS-40-ES
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

M6

Product Type

Suction Cup

Pad Diameter

40mm

Pad Material

Silicone

Connection Type

Vacuum Port

Series

ESS

Holding Force

67.6N

Vacuum Entry Direction

Position of Connection On Top

Standards/Approvals

RoHS

Model Number

189348

COO (Country of Origin):
JP
The Festo Suction cup ESS-8-SS Wearing part, easily replaceable. It has minimum workpiece radius 20 mm and nominal size 2 mm.

Suction cup diameter = 8 mm

Suction cup volume = 0.03 cm3

Ejector pulse suitability = less than 4 bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy