SMC 6 mm Flat Silicone Pneumatic Suction Cup ZP2-B06MUS
- RS Stock No.:
- 398-694
- Mfr. Part No.:
- ZP2-B06MUS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
$69.99
(exc. GST)
$76.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $69.99 | $6.999 |
*price indicative
- RS Stock No.:
- 398-694
- Mfr. Part No.:
- ZP2-B06MUS
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 6mm | |
| Product Type | Pneumatic Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Silicone | |
| Series | ZP2 | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 7.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 6mm | ||
Product Type Pneumatic Suction Cup | ||
Pad Type Flat | ||
Pad Material Silicone | ||
Series ZP2 | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 7.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. The shape and material allow design engineers the flexibility to choose the appropriate pad configuration. This type of pad is ideal for applications that require precise and reliable performance in material handling systems. It is suitable for a variety of routine and unusual lifting applications.
Heavy duty
Used as replacement part
Related links
- SMC 6 mm Flat Silicone Pneumatic Suction Cup ZP2-B04MUS
- SMC 10 mm Flat Silicone Pneumatic Suction Cup ZP2-B10MUS
- SMC 3 mm Flat Silicone Pneumatic Suction Cup ZP2-03US
- SMC 15 mm Flat Silicone Pneumatic Suction Cup ZP2-B15MUS
- SMC 2 mm Flat Silicone Pneumatic Suction Cup ZP2A-M02P
- Festo 200 mm Flat Silicone Pneumatic Suction Cup ESS-200-SS M20 x 2
- SMC 20 mm Flat Silicone Pneumatic Suction Cup ZP20US
- SMC 40 mm Flat Silicone Pneumatic Suction Cup ZP40CS
