SMC 50 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT50CN-B01 1/8 in
- RS Stock No.:
- 392-123
- Mfr. Part No.:
- ZPT50CN-B01
- Brand:
- SMC
Subtotal (1 unit)*
$31.04
(exc. GST)
$34.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.04 |
*price indicative
- RS Stock No.:
- 392-123
- Mfr. Part No.:
- ZPT50CN-B01
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 50mm | |
| Product Type | Suction Cup | |
| Connection Size | 1/8 in | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 53mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 50mm | ||
Product Type Suction Cup | ||
Connection Size 1/8 in | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 53mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of NBR
Come with flat with ribs pad type
Vertical vacuum entry
Related links
- SMC 50 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT50CN-B8
- SMC 50 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT50UN-B01 1/8 in
- SMC 20 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT20CN-B01 1/8 in
- SMC 32 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT32CN-B01 1/8 in
- SMC 16 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT16CN-B01 1/8 in
- SMC 20 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT20UN-B01 1/8 in
- SMC 32 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT32UN-B01 1/8 in
- SMC 40 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT40CN-B01 1/8 in
