SMC 32 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT32CN-B01 1/8 in
- RS Stock No.:
- 392-099
- Mfr. Part No.:
- ZPT32CN-B01
- Brand:
- SMC
Subtotal (1 unit)*
$23.72
(exc. GST)
$26.09
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $23.72 |
*price indicative
- RS Stock No.:
- 392-099
- Mfr. Part No.:
- ZPT32CN-B01
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 32mm | |
| Product Type | Suction Cup | |
| Connection Size | 1/8 in | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 35mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 32mm | ||
Product Type Suction Cup | ||
Connection Size 1/8 in | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 35mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of NBR
Come with flat with ribs pad type
Vertical vacuum entry
Related links
- SMC 32 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT32UN-B01 1/8 in
- SMC 32 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT32CN-B5
- SMC 32 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT32CN-A8
- SMC 20 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT20CN-B01 1/8 in
- SMC 50 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT50CN-B01 1/8 in
- SMC 50 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT50UN-B01 1/8 in
- SMC 16 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT16CN-B01 1/8 in
- SMC 20 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT20UN-B01 1/8 in
