SMC 8 mm Bellow Silicone Suction Cup ZP2-B08MBS
- RS Stock No.:
- 392-018
- Mfr. Part No.:
- ZP2-B08MBS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
$144.97
(exc. GST)
$159.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $144.97 | $14.497 |
*price indicative
- RS Stock No.:
- 392-018
- Mfr. Part No.:
- ZP2-B08MBS
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 8mm | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Silicone | |
| Series | ZP2 | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 8mm | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Silicone | ||
Series ZP2 | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC sandblasting type suction cup, model ZP2 MB, comes in sizes ranging from diameter 4 mm to 20 mm. It features a bellows shape and is made from materials such as NBR, silicone rubber, urethane rubber, FKM, conductive NBR, and conductive silicone rubber.
Options are Threading and tapping, Vertical vacuum connection
Great flexibility
- RS Stock No. 0392121
- Mfr. Part No. ZPT50BS-B01
Each
$50.52
- RS Stock No. 0398692
- Mfr. Part No. ZP2-B06MBS
1 Bag of 10
$144.97
Related links
- SMC 8 mm Bellow Silicone Suction Cup ZP2-B08BS
- SMC 8 mm Bellow Silicone Suction Cup ZPT08BS-B5
- SMC 40 mm Bellow Silicone Suction Cup ZP2-40ZJS
- SMC 20 mm Bellow Silicone Suction Cup ZP2-TB20ZJS-A10
- SMC 46 mm Bellow Silicone Suction Cup ZP2-46ZJS
- SMC 6 mm Bellow Silicone Suction Cup ZP2-B06BS
- SMC 5 mm Bellow Silicone Suction Cup ZP2-05ZJS
- SMC 16 mm Bellow Silicone Suction Cup ZP2-16JS-X19











