SMC 8 mm Bellow Silicone Suction Cup ZP2-B08BS
- RS Stock No.:
- 392-017
- Mfr. Part No.:
- ZP2-B08BS
- Brand:
- SMC
Subtotal (1 unit)*
$16.56
(exc. GST)
$18.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.56 |
*price indicative
- RS Stock No.:
- 392-017
- Mfr. Part No.:
- ZP2-B08BS
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 8mm | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Silicone | |
| Series | ZP2 | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 8mm | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Silicone | ||
Series ZP2 | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. The shape and material allow design engineers the flexibility to choose the appropriate pad configuration. This type of pad is ideal for applications that require precise and reliable performance in material handling systems. It is suitable for a variety of routine and unusual lifting applications.
Heavy duty
Used as replacement part
Related links
- SMC 8 mm Bellow Silicone Suction Cup ZP2-B08MBS
- SMC 8 mm Bellow Silicone Suction Cup ZPT08BS-B5
- SMC 40 mm Bellow Silicone Suction Cup ZP2-40ZJS
- SMC 46 mm Bellow Silicone Suction Cup ZP2-46ZJS
- SMC 20 mm Bellow Silicone Suction Cup ZP2-TB20ZJS-A10
- SMC 5 mm Bellow Silicone Suction Cup ZP2-05ZJS
- SMC 6 mm Bellow Silicone Suction Cup ZP2-B06BS
- SMC 16 mm Bellow Silicone Suction Cup ZP2-16JS-X19
