- RS Stock No.:
- 893-0075
- Mfr. Part No.:
- VX212ALAXB
- Brand:
- SMC
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$91.53
(exc. GST)
$100.68
(inc. GST)
Units | Per unit |
1 + | $91.53 |
- RS Stock No.:
- 893-0075
- Mfr. Part No.:
- VX212ALAXB
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
VX21/22/23 Process Valves
SMC VX2 solenoid valves air suitable for use with air, medium vacuum, water or oil in either brass, stainless steel or resin bodies. The VX2 valves have a 20% greater flow rate than conventional 2-port solenoid valves and are fitted with a rubber bumper to reduce metal noise during operation. Resin Body versions are use SMC one-touch fittings to aid fast installation.
Features and Benefits
20% more flow then conventional SMC 2 port solenoid valves
30% Lighter than previous version
10% Smaller
Dust tight, water-jet proof casing
Direct operated poppet type
Quieter operation
30% Lighter than previous version
10% Smaller
Dust tight, water-jet proof casing
Direct operated poppet type
Quieter operation
SMC VX Series
Specifications
Attribute | Value |
---|---|
Function | 2/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | VX21 |
Solenoid Voltage | 230V ac |
Number of Ports | 2 |
Body Material | Brass |
Solenoid Power Consumption | 7VA |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Thread Size | 1/8in |
Maximum Operating Pressure | 1 MPa |
Number of Positions | 2 |
Configuration | Normally Closed |
Thread Standard | G |
Related links
- Norgren 5/3 Pneumatic Solenoid Valve - Solenoid/Solenoid V61 Series
- Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid V60 Series
- Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/2 V63 Series
- Parker 4/2 Pneumatic Solenoid Valve - Solenoid/Solenoid PS1 Series
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid V100 Series
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 VX21...
- SMC Pneumatic Solenoid Valve - Solenoid/Solenoid SYJ3000 Series 24V dc
- Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid V61 Series