SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 VX22 Series 230V ac
- RS Stock No.:
- 893-0094
- Mfr. Part No.:
- VX224ELAXB
- Brand:
- SMC
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$163.12
(exc. GST)
$179.43
(inc. GST)
Units | Per unit |
---|---|
1 + | $163.12 |
- RS Stock No.:
- 893-0094
- Mfr. Part No.:
- VX224ELAXB
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
VX21/22/23 Process Valves
SMC VX2 solenoid valves air suitable for use with air, medium vacuum, water or oil in either brass, stainless steel or resin bodies. The VX2 valves have a 20% greater flow rate than conventional 2-port solenoid valves and are fitted with a rubber bumper to reduce metal noise during operation. Resin Body versions are use SMC one-touch fittings to aid fast installation.
Features and Benefits
20% more flow then conventional SMC 2 port solenoid valves
30% Lighter than previous version
10% Smaller
Dust tight, water-jet proof casing
Direct operated poppet type
Quieter operation
30% Lighter than previous version
10% Smaller
Dust tight, water-jet proof casing
Direct operated poppet type
Quieter operation
SMC VX Series
Specifications
Attribute | Value |
---|---|
Function | 2/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | VX22 |
Solenoid Voltage | 230V ac |
Number of Ports | 2 |
Body Material | Brass |
Solenoid Power Consumption | 9.5VA |
Maximum Operating Temperature | +60°C |
Thread Size | 1/4in |
Minimum Operating Temperature | -20°C |
Configuration | Normally Closed |
Maximum Operating Pressure | 1 MPa |
Number of Positions | 2 |
Thread Standard | G |
Special Features | Applicable for Vacuum Use, Low Power Consumption |
Related links
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 VX22...
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 VX22 Series 24V dc
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 3/8 VX22 Series 24V dc
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/2 VX23...
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 3/8 VX23...
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 VX21...
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 VX21...
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 3/4 VXD...