- RS Stock No.:
- 893-0066
- Mfr. Part No.:
- VX212HGKXB
- Brand:
- SMC
16 In Global stock for delivery within 5 working day(s)
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$141.36
(exc. GST)
$155.50
(inc. GST)
Units | Per unit |
1 + | $141.36 |
- RS Stock No.:
- 893-0066
- Mfr. Part No.:
- VX212HGKXB
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
VX21/22/23 Process Valves
SMC VX2 solenoid valves air suitable for use with air, medium vacuum, water or oil in either brass, stainless steel or resin bodies. The VX2 valves have a 20% greater flow rate than conventional 2-port solenoid valves and are fitted with a rubber bumper to reduce metal noise during operation. Resin Body versions are use SMC one-touch fittings to aid fast installation.
Features and Benefits
20% more flow then conventional SMC 2 port solenoid valves
30% Lighter than previous version
10% Smaller
Dust tight, water-jet proof casing
Direct operated poppet type
Quieter operation
30% Lighter than previous version
10% Smaller
Dust tight, water-jet proof casing
Direct operated poppet type
Quieter operation
SMC VX Series
Specifications
Attribute | Value |
---|---|
Function | 2/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | VX21 |
Solenoid Voltage | 24V dc |
Number of Ports | 2 |
Body Material | Stainless Steel |
Solenoid Power Consumption | 4.5W |
Maximum Operating Pressure | 1 MPa |
Minimum Operating Temperature | -20°C |
Number of Positions | 2 |
Maximum Operating Temperature | +60°C |
Configuration | Normally Closed |
Thread Size | 1/8in |
Thread Standard | G |
Related links
- Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid V60 Series
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring Push in 8 mm...
- SMC Direct Operated 2 Port Solenoid Valve Pneumatic Solenoid Valve...
- SMC Direct Operated 2 Port Solenoid Valve Pneumatic Solenoid Valve...
- SMC Pneumatic Solenoid Valve - Solenoid G 1/8 VX21 Series
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 VX21...
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 VX21 Series 24V dc
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring Push In 6 mm...