Recently searched

    SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot G 1/4 SY7000 Series 24V dc

    SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot G 1/4 SY7000 Series 24V dc

    This image is representative of the product range

    1 / 2

    Subtotal (1 unit)**

    $219.49

    (exc. GST)

    $241.44

    (inc. GST)

    Add to Basket
    Select or type quantity
    4 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$219.49

    **price indicative

    RS Stock No.:
    701-3148
    Mfr. Part No.:
    SY7320-5LOU-02F-Q
    Brand:
    SMC
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SMC

    Function

    5/3

    Connection Port Thread

    G 1/4

    Actuation Type

    Pilot/Pilot

    Manufacturer Series

    SY7000

    Mounting Style

    Stand-Alone

    Solenoid Voltage

    24V dc

    Solenoid Fitted

    Yes

    Number of Ports

    5/3

    Body Material

    Die Cast Aluminium

    Maximum Flow Rate

    657.6NL/min

    Solenoid Power Consumption

    0.4W

    Minimum Operating Pressure

    0.2MPa

    Maximum Operating Temperature

    +50°C

    Minimum Operating Temperature

    -10°C

    Thread Size

    1/4in

    Maximum Operating Pressure

    0.7 MPa

    Thread Standard

    G

    Related links