Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/2 V63 Series
- RS Stock No.:
- 220-4219
- Mfr. Part No.:
- V63D711A-A3000
- Brand:
- Norgren
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,021.08
(exc. GST)
$1,123.19
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $1,021.08 |
10 + | $1,000.71 |
- RS Stock No.:
- 220-4219
- Mfr. Part No.:
- V63D711A-A3000
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The IMI Norgren Inline Solenoid Valve has high flow rate at small size, low power consumption.
Maintenance free
Different pressure ranges are possible
Different pressure ranges are possible
Specifications
Attribute | Value |
---|---|
Connection Port Thread | G 1/2 |
Actuation Type | Solenoid/Solenoid |
Manufacturer Series | V63 |
Mounting Style | Inline |
Related links
- Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/2 V63 Series
- Norgren Pneumatic Solenoid Valve - Solenoid/Spring G 1/2 V63 Series
- Norgren Pneumatic Solenoid Valve - Solenoid/Air G 1/2 V63 Series
- Norgren Pneumatic Solenoid Valve - Solenoid/Spring G 1/2 V63 Series 24V dc
- Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid G 3/8 V62 Series
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/2 V63 Series
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/8 V60 Series
- Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/2 V63...