Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/2 V63 Series
- RS Stock No.:
- 220-4212
- Mfr. Part No.:
- V63D411A-A3000
- Brand:
- Norgren
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$610.52
(exc. GST)
$671.57
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $610.52 |
5 + | $602.00 |
- RS Stock No.:
- 220-4212
- Mfr. Part No.:
- V63D411A-A3000
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The IMI Norgren V63 series of 3/2 directional control valves offer high flow rates at a small size, requiring minimal installation space, with a manifold system for easy assembly. The solenoid valves are maintenance free, with a proven sealing system, and
Low power consumption
Operating pressure ranges of 1.5 to 10 bar
V60-63 series of solenoid valves benefit from a long life and maintenance free with extensive switching cycles
Operating pressure ranges of 1.5 to 10 bar
V60-63 series of solenoid valves benefit from a long life and maintenance free with extensive switching cycles
Specifications
Attribute | Value |
---|---|
Connection Port Thread | G 1/2 |
Actuation Type | Solenoid/Solenoid |
Manufacturer Series | V63 |
Mounting Style | Inline |
Related links
- Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/2 V63 Series
- Norgren Pneumatic Solenoid Valve - Solenoid/Spring G 1/2 V63 Series
- Norgren Pneumatic Solenoid Valve - Solenoid/Air G 1/2 V63 Series
- Norgren Pneumatic Solenoid Valve - Solenoid/Spring G 1/2 V63 Series 24V dc
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/2 V63 Series
- Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid G 3/8 V62 Series
- Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/2 V63...
- Norgren Solenoid Pilot Valve - Pilot/Spring G 1/2 V63 Series