Norgren Pneumatic Solenoid Valve - 5/2 Solenoid/Spring G V63 Series 24V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$777.48

(exc. GST)

$855.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$777.48
5 +$761.98

*price indicative

RS Stock No.:
218-0349
Mfr. Part No.:
V63D513A-A2000
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Pneumatic Solenoid Valve

Port Size

1/2 in

Connection Thread Standard

G

Actuation Type

Solenoid/Spring

Seal Material

Nitrile Rubber (NBR)

Series

V63

Voltage

24V

Mount Type

In Line Mount

Number of Ports

5

Maximum Operating Pressure

10 bar

Body Material

Aluminium

Minimum Operating Temperature

-10°C

Maximum Pilot Pressure

10bar

Minimum Pilot Pressure

-0.9bar

Maximum Flow Rate

4500L/min

Valve Function

5/2

Solenoid Power Consumption

2W

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Standards/Approvals

RoHS

Electrical Connection Type

Industrial Standard

IMI Norgren Pneumatic Solenoid Valve, 5/2 Valve Function, 2 to 10 Bar Operating Pressure Range - V63 Series - V63D513A-A2000


Keen to take the hassle out of managing your setup's airlines? Trust this IMI Norgren pneumatic solenoid valve to do the job. It has a 5/2 valve function so handles two sets of pneumatic connections at once, giving you efficient airway control. By handling flow rates up to 4,500L/min, the unit carries demanding air supplies without a snag. An aluminium body means it stands up to impact and shrugs off corrosion when used in damp conditions.

Features & Benefits


• Standard G1/2 threaded pneumatic connection to fit in with commonly used hardware

• Push-and-turn manual override provides direct port access while disconnected from power

• Handles clean, lubricated and filtered compressed air for versatility

• Airtight NBR seals maintain stable system pressure

Applications


• Electronics manufacturing

• Process control

• Woodworking facilities

Can I use this valve in harsh conditions?


Yes, this unit comes with an IP65 rating, meaning it's totally protected against the dust and low-pressure water jets you'll find in demanding industrial environments.

What's the lifespan of this component?


This valve has a service life of 12 million switching cycles, so it's a reliable choice for long-term airway control.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy