Recently searched

    Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/2 V63 Series

    Subtotal (1 unit)**

    $596.86

    (exc. GST)

    $656.55

    (inc. GST)

    Add to Basket
    Select or type quantity
    8 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$596.86

    **price indicative

    RS Stock No.:
    533-7054
    Mfr. Part No.:
    V63D517A-A2000
    Brand:
    Norgren
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Norgren

    Function

    5/2

    Connection Port Thread

    G 1/2

    Actuation Type

    Solenoid/Spring

    Manufacturer Series

    V63

    Number of Ports

    5

    Body Material

    Aluminium

    Maximum Flow Rate

    4500L/min

    Minimum Operating Pressure

    3bar

    Number of Positions

    2

    Minimum Operating Temperature

    -10°C

    Maximum Operating Temperature

    +50°C

    Maximum Operating Pressure

    8 bar

    Configuration

    2-Position, 5 Port

    Thread Size

    1/2in

    Thread Standard

    G

    Related links